905-B | METCAL
Cartridge, 5 ccm, black, 905-B, package with 50 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
48.3616 € *
Standard delivery time from the manufacturer is: 2 Weeks
Precision cartridge, 905-B, METCAL
Precision cartridges with Luer-Lock connections. Due to the high manufacturing accuracy of the inner diameter, a constant discharge volume of the entire cartridge content is achieved. The cartridges are free of silicone and chloride-free polypropylene. Available in packs of 50 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cartridge | |
| Version | 5 ccm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |