903-PRL | METCAL
Piston rubber, for manual piston, 3 ccm, black, 903-PRL, package with 50 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
18.802 € *
Standard delivery time from the manufacturer is: 2 Weeks
Piston, 903-PRL, Metcal
Rubber pistons are lubricated for manual dispensing with syringes. A wide variety of media can be dispensed without the use of compressed air. The manual dispensing solution can be put together individually. The hand pistons are made of polypropylene resin and compatible with a wide range of meterable media. The rubber plugs are made of thermoplastic material. All items are available in packs of 50 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | piston rubber | |
| Version | for manual piston, 3 ccm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |