903-ECB | METCAL
Cartridge cap, 3 ccm, top side, blue, 903-ECB, package with 50 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
24.157 € *
Standard delivery time from the manufacturer is: 2 Weeks
Syringe end cap, 903-ECB, METCAL
Syringe end caps prevent the medium used from leaking and drying out. They are made of polyethylene and sold in pack of 50 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cartridge cap | |
| Version | 3 ccm, top side | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39235010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |