900-STC | METCAL
Cartridge cap, for needle side, blue, 900-STC
Unit Price (€ / pck.)
25.3470 € *
Available: 4 pck.
Total Price:
25.35 € *
Price list
Quantity
Price per unit*
1 pck.
25.3470 €
5 pck.
24.0856 €
15 pck.
22.8718 €
*incl. VAT plus shipping costs
Subject to prior sale
Syringe end caps, 900-STC, METCAL
Tip cap for upright storage of the syringe, UV-safe, suitable for all cartridges with Luer lock threads. The cap is used to close the cartridge on the needle side after use. Made of polypropylene material. Pack of 50.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cartridge cap | |
| Version | for needle side | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39235010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |