900-BTC | METCAL
Cartridge cap, for needle side, black, 900-BTC
Unit Price (€ / pck.)
11.6144 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pck.
11.6144 €
10 pck.
11.0313 €
50 pck.
10.4839 €
*incl. VAT plus shipping costs
Subject to prior sale
Tip cap, 900-BTC, METCAL
Tip cap black, suitable for all cartridges with Luer lock thread. The cap is used to close the cartridge on the needle side after use. Made of polypropylene material. Pack of 50 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cartridge cap | |
| Version | for needle side | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90289090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |