FM-BVX250 | METCAL
Main filter, METCAL FM-BVX250 for BVX-250
Unit Price (€ / pc.)
75.208 € *
Next delivery: 1 pcs. on 2026-04-17
Main filter, FM-BVX250, METCAL
Main filter for BVX-250 fume extraction systems. Filter extraction of fumes, particles, and vapors. Used for heavy soldering and adhesive applications with activated carbon to remove additional gases. 99.97 % H13 efficiency.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main filter | |
| Suitable for | BVX-250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |