EA1126 | METCAL
Extraction arm, 63 mm, 0.6 m, with hood 350 x 212mm, METCAL EA1126 for BVX system
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
608.09 € *
Standard delivery time from the manufacturer is: 3 Weeks
Accessories for BVX-201.
Supplied: flexible arm, ESD-proof, approx. table mount with 2 screw clamps.
Type: EA1126, ESD Omniflex arm with hood, 600 x 63 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extraction arm | |
| Version | 63 mm, 0.6 m, with hood 350 x 212mm | |
| Suitable for | BVX system |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |