EA1124 | METCAL
Extraction arm, 63 mm, 0.6 m, with conical nozzle 30 x 20 mm, METCAL EA1124 for BVX system
NCNR (non cancelable / non returnable)
Accessories for BVX-201.
The Ominiflex arm (63 mm ø) has been designed in such a way that an effective pollutant extraction can be ensured even over longer distances. The well-thought-out articulation design ensures an unrivaled flexibility in movement and positioning of the arms. These can be lengthened or shortened by distance from the working surface and the structure of the working table by adding or removing the individual limbs of the Omniflex arm. ESD compliance is ensured by the conductive material.
Scope of delivery BX-ARM-K1: flexible arm, ESD safe, table clamp mounting with 2 screw terminals.
Type: EA1124, ESD omniflex arm with conical nozzle, 600 x 63 mm
| Filter | Property | Value |
|---|---|---|
| Product type | extraction arm | |
| Version | 63 mm, 0.6 m, with conical nozzle 30 x 20 mm | |
| Suitable for | BVX system |
| Property | Value |
|---|---|
| Country of origin | US |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |