CH0123 | METCAL
Suction hose, Ø 35 mm, 7.5 m, METCAL CH0123 for BTX-208
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.60 € *
Standard delivery time from the manufacturer is: 2 Weeks
CONNECTION HOSE, 35MM DIA, 7.5M (25') LONG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | suction hose | |
| Version | Ø 35 mm, 7.5 m | |
| Suitable for | BTX-208 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |