BVX-NOZ1 | METCAL
Angled nozzle, Ø 40 mm, METCAL BVX-NOZ1 for BVX system
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.297 € *
Standard delivery time from the manufacturer is: 2 Weeks
Nozzle ESD safe, 40mm dia- for BVX system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled nozzle | |
| Version | Ø 40 mm | |
| Suitable for | BVX system |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |