BTX-UC01 | METCAL
Universal clip, 10 x 69 mm, length 127 mm, METCAL BTX-UC01 for BTX-208
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.40 € *
Standard delivery time from the manufacturer is: 2 Weeks
Handpiece clip, BTX-UC01, METCAL
Universal handpiece clip for BTX-208 tip extraction units (Pack of 10 ).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal clip | |
| Version | 10 x 69 mm, length 127 mm | |
| Suitable for | BTX-208 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |