AC1101 | METCAL
Stop valve, METCAL AC1101 for extraction hose Ø 63 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.438 € *
Standard delivery time from the manufacturer is: 3 Weeks
Accessories for BVX-101 and BVX-201.
Supplied with BX-ARM-K1: flexible arm, ESD-proof, approx. 710 mm, connection hose (1800 mm), table mount with 2 screw clamps.
Type: AC1101, check valve for Omniflex arm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stop valve | |
| Suitable for | extraction hose Ø 63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |