MZ 44 703 | Merz Schaltgeräte
Mains switch, rotary actuator, 4 pole, 63 A, (W x H x D) 82.5 x 100 x 93 mm, DIN rail, MZ 44 703
Order No.: 70P2311
EAN: 4065254487997
MPN:
MZ 44 703
MLU1-063-4V-9121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
226.10 € *
Standard delivery time from the manufacturer is: 2 Weeks
Transfer switch, MZ 44 703, Merz Schaltgeräte
Transfer switch, 63 A, for standard busbar/mounting plate, 4-pole mains changeover switch to DIN EN 60947-6-1, for supplying a load with two different voltage sources.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mains switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | DIN rail | |
| Width | 82.5 mm | |
| Height | 100 mm | |
| Depth | 93 mm | |
| Permanent current | 63 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |