MZ 44 303 | Merz Schaltgeräte

Mains switch, rotary actuator, 4 pole, 35 A, (W x H x D) 82.5 x 100 x 93 mm, DIN rail, MZ 44 303

Order No.: 70P2307
EAN: 4065254487485
MPN:
MZ 44 303
MLU1-035-4V-9121
MZ 44 303 Merz Schaltgeräte Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
184.45 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
184.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
184.45 €

Transfer switch, MZ 44 303, Merz Schaltgeräte

Transfer switch, 35 A, for standard busbar/mounting plate, 4-pole mains changeover switch to DIN EN 60947-6-1, for supplying a load with two different voltage sources.

Technical specifications
Filter Property Value
Product type mains switch
Pin number 4 pole
Actuator rotary actuator
Assembly DIN rail
Width 82.5 mm
Height 100 mm
Depth 93 mm
Permanent current 35 A
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes