122151 | MERTEN by Schneider Electric
German Schuko-style plugs
Order No.: 05N910
EAN: 4011281129003
MPN:
122151
Schuko-style connections, type Merten 1221.
Compliant with DIN 49441 or 49440, made of natural rubber, corrosion-protected and break-proof, for cables up to 3 x 2.5 mm² H 07 RN-F and NSSHöu; Connection values: 16 A/250 VAC.
Type: 122151, connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style plug | |
| Country code | Germany | |
| Pin number | 2 pole + PE | |
| Connection | screw connection | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |