X32-12.000-12-30/30/4085 | Mercury
Crystal, 12 MHz, 12 pF, ±30 ppm, 100 Ω, SMD, X32-12.000-12-30/30/4085
Order No.: 78D520
EAN: 4099879150103
MPN:
X32-12.000-12-30/30/4085
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2618 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD resonators, type Mercury X32.
With 4 connection pads; Frequency tolerance: ±30 % at +25 °C. Temperature tolerance: ±30 ppm. Load capacitance: 12 pF. Operating temperatures: –40 to +85 °C. Aging: max. ±3.0 ppm/year.
Technical attributes (type, rated frequency, ESR): 12.00000 MHz, 100 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 12 MHz | |
| Frequency stability | +/-30 | |
| Tolerance | ±30 ppm | |
| Load Capacity | 12 pF | |
| ESR (Equivalent Series Resistance) | 100 Ω | |
| Assembly | SMD | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 0.7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Number of connection pads | 4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | TW |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |