M49-4.000-18-30/50/4085 | Mercury

Crystal, 4 MHz, 18 pF, ±30 ppm, 120 Ω, SMD, M49-4.000-18-30/50/4085

Order No.: 78D452
EAN: 4099879150073
MPN:
M49-4.000-18-30/50/4085
M49-4.000-18-30/50/4085 Mercury Quartze Image 1
M49-4.000-18-30/50/4085 Mercury Quartze Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2094 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
282.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1350 pcs.
0.2094 €

SMD resonators, type Mercury M49.

In M49 package; frequency tolerance: ±30 ppm at +25 °C. Temperature stability: ±50 ppm. Load capacitance: 18 pF. Operating temperatures: –40 to 85 °C. Aging: max. ±3.0 ppm/year. Dimensions: 12.4 x 4.5 x 4.0 mm.


Technical attributes (type, rated frequency, ESR): 4.000000 MHz, 120 ohm

Technical specifications
Filter Property Value
Frequency 4 MHz
Frequency stability +/-50
Tolerance ±30 ppm
Load Capacity 18 pF
ESR (Equivalent Series Resistance) 120 Ω
Assembly SMD
Length 10.7 mm
Width 4.5 mm
Height 13.6 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Number of connection pads 2
Logistics
Property Value
Customs tariff number 85416000
Country of origin CN
Original Packaging Bulk with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes