HUS-4.000-18-30/50/4085 | Mercury
Crystal, 4 MHz, 18 pF, ±30 ppm, 120 Ω, THT, HUS-4.000-18-30/50/4085
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2356 € *
Available: 460 pcs.
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2356 €
25 pcs.
0.2202 €
100 pcs.
0.2071 €
*incl. VAT plus shipping costs
Subject to prior sale
Crystals, type Mercury HUS.
Industrial standard HC49/S; frequency tolerance: ±30 ppm at +25 °C. Temperature stability: ±50 ppm. Load capacitance: 18 pF. Operating temperatures: –40 to +85 °C. Aging: max. ±3.0 ppm in year 1, ±1.0 ppm per year after that.
Technical attributes (type, rated frequency, ESR): 4.000000 MHz, 120 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 4 MHz | |
| Frequency stability | +/-50 | |
| Tolerance | ±30 ppm | |
| Load Capacity | 18 pF | |
| ESR (Equivalent Series Resistance) | 120 Ω | |
| Assembly | THT | |
| Length | 10.7 mm | |
| Width | 4.3 mm | |
| Height | 3.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | CN |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |