1831.2101 | Mentor
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, lateral, 1831.2101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1971 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
25 pcs.
11.5906 €
50 pcs.
11.2098 €
200 pcs.
10.5672 €
500 pcs.
10.1745 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, 1831.2101, Mentor
The collar on the face of the cermet-potentiometer is provided with a scale for optical setting of the value of resistance and serves simultaneously as subbase in the front panel. The potentiometer can easily be operated by means of a screw driver and a vector of infinitesimal rotation of 260 degrees. The components are equipped with a fixing pin which serves as additional mechanical fixation point on the printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 10 kΩ | |
| Tolerance | ±20 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 230 ° | |
| Mechanic rotary range | 260 ° | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 16.76 mm | |
| Width | 10.1 mm | |
| Height | 10.1 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | TN |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |