1831.0061 | Mentor
Snap-on shaft, Mentor 1831.0061
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: 1 Week
Trimmer potentiometer, 1831.0061, Mentor
The collar on the face of the cermet-potentiometer is provided with a scale for optical setting of the value of resistance and serves simultaneously as subbase in the front panel. The potentiometer can easily be operated by means of a screw driver and a vector of infinitesimal rotation of 260 degrees. The components are equipped with a fixing pin which serves as additional mechanical fixation point on the printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | thru axle | |
| Length | 10 mm | |
| Width | 5 mm | |
| Height | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |