1850.7031 | Mentor

Toggle switch, black, 1 pole, latching/groping, On-Off-(On), 6 VA/60 VAC, tin-plated, 1850.7031

Order No.: 39G1811
EAN: 4099889184372
MPN:
1850.7031
18507031
Series: 1850.7
1850.7031 Mentor Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,318.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
3.2963 €

Toggle switch, 1850.7031, MENTOR

Toggle switch can be stinged optimally. A groove, a spring and a square collar as well as a fixing pin are used for mechanical stabilization of the toggle switch.

Technical specifications
Filter Property Value
Latching switching function latching/groping
Pin number 1 pole
Shift position On-Off-(On)
Actuator colour black
illuminated No
Design horizontal
contact surface tin-plated
Breaking capacity 6 VA/60 VAC
Protection class IP50
Logistics
Property Value
Customs tariff number 85365080
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes