1850.4031 | Mentor
Toggle switch, black, 1 pole, groping/latching, (On)-Off-(On), 6 VA/60 VAC, tin-plated, 1850.4031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 1 Week
Toggle switch, 1850.4031, MENTOR
Toggle switch can be stinged optimally. A groove, a spring and a square collar as well as a fixing pin are used for mechanical stabilization of the toggle switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping/latching | |
| Pin number | 1 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | black | |
| illuminated | No | |
| Design | horizontal | |
| contact surface | tin-plated | |
| Breaking capacity | 6 VA/60 VAC | |
| Protection class | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |