1847.1042 | Mentor

Toggle switch, black, 2 pole, latching, On-On, 6 VA/60 VAC, tin-plated, 1847.1042

Order No.: 39G1782
EAN: 4099889184235
MPN:
1847.1042
18471042
Series: 1847.1
1847.1042 Mentor Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0099 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
100.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
5.0099 €

Toggle switch, 1847.1042, Mentor

The MENTOR switch series use the same concept as the types that have been used for decades and tried and tested a million times in industrial electronics. They are developed to meet the special requirements of THT-technology. Push buttons and switches play an important part in the area of front panel components. There is a variety of types for specific applications. A fundamental differentiation results from the way of operating those components: tipping toggle switches, pressing, rotating, sliding. Switches are offered as 1- and 2-pole versions including a shifting function. So called short lift buttons are used for specific purposes.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour black
illuminated No
Design horizontal
contact surface tin-plated
Breaking capacity 6 VA/60 VAC
Protection class IP50
Logistics
Property Value
Customs tariff number 85365080
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes