1847.1031 | Mentor
Toggle switch, black, 1 pole, latching, On-On, 6 VA/60 VAC, tin-plated, 1847.1031
Unit Price (€ / pc.)
5.2360 € *
Available: 603 pcs.
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
20 pcs.
4.6172 €
100 pcs.
4.2959 €
260 pcs.
4.1293 €
1000 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 1847.1031, MENTOR
Toggle switch can be stringed optimally. The dimension of the connection grid is 0.1“. A groove, a spring and a collar as well as a fixing pin are used for additional mechanical stabilization of the toggle switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-On | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | PCB connection | |
| Design | horizontal | |
| contact surface | tin-plated | |
| Breaking capacity | 6 VA/60 VAC | |
| Protection class | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |