1842.7032 | Mentor

Toggle switch, blue, 2 pole, latching/groping, On-Off-(On), 6 VA/60 VAC, tin-plated, 1842.7032

Order No.: 39G1750
EAN: 4099889184211
MPN:
1842.7032
18427032
Series: 1842
1842.7032 Mentor Toggle Switches
Image may differ

Not suitable for new designs - Last time buy manufacturer: 06.30.2025

Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,694.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
4.2364 €

Toggle Switche, 1842.7032, Mentor

Toggle Switches can be stringed optimally. The dimension of the connection grid is 0.1“. A groove, a spring and a collar as well as a fixing pin are used for additional mechanical stabilization of the toggle switch.

Technical specifications
contact surface tin-plated
Breaking capacity 6 VA/60 VAC
Actuator colour blue
Pin number 2 pole
Design horizontal
illuminated No
Connection solder connection
Shift position On-Off-(On)
Protection class IP50
Latching switching function latching/groping
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes