1842.4031 | Mentor
Toggle switch, blue, 1 pole, groping/latching, (On)-Off-(On), 6 VA/60 VAC, tin-plated, 1842.4031
Not suitable for new designs - Last time buy manufacturer: 06.30.2025
Unit Price (€ / pc.)
3.5224 € *
Standard delivery time from the manufacturer is: 11 Weeks
Toggle Switche, 1842.4031, Mentor
Toggle Switches can be stringed optimally. The dimension of the connection grid is 0.1“. A groove, a spring and a collar as well as a fixing pin are used for additional mechanical stabilization of the toggle switch.
Technical specifications
contact surface | tin-plated | |
Breaking capacity | 6 VA/60 VAC | |
Actuator colour | blue | |
Pin number | 1 pole | |
Design | horizontal | |
illuminated | No | |
Connection | solder connection | |
Shift position | (On)-Off-(On) | |
Protection class | IP50 | |
Latching switching function | groping/latching |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |