1842.3041 | Mentor

Toggle switch, blue, 1 pole, latching, On-Off-On, 6 VA/60 VAC, tin-plated, 1842.3041

Order No.: 39G1741
EAN: 4099889184129
MPN:
1842.3041
18423041
Series: 1842
1842.3041 Mentor Toggle Switches
Image may differ

Not suitable for new designs - Last time buy manufacturer: 06.30.2025

Unit Price (€ / pc.)
3.5224 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,408.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
3.5224 €
Technical specifications
contact surface tin-plated
Breaking capacity 6 VA/60 VAC
Actuator colour blue
Pin number 1 pole
Design horizontal
illuminated No
Connection solder connection
Shift position On-Off-On
Protection class IP50
Latching switching function latching
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes