1842.3031 | Mentor
Toggle switch, blue, 1 pole, latching, On-Off-On, 6 VA/60 VAC, tin-plated, 1842.3031
This item is no longer available.
As an alternative, we recommend the following item:
Toggle switch, black, 1 pole, latching, On-Off-On, 6 VA/60 VAC, tin-plated, 1847.3031
Order No.: 10G212
Manufacturer: Mentor
per pc. 4.7124 € *
Toggle Switche, 1842.3031, Mentor
Toggle Switches can be stringed optimally. The dimension of the connection grid is 0.1“. A groove, a spring and a collar as well as a fixing pin are used for additional mechanical stabilization of the toggle switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-Off-On | |
| Actuator colour | blue | |
| illuminated | No | |
| Connection | solder connection | |
| Design | horizontal | |
| contact surface | tin-plated | |
| Breaking capacity | 6 VA/60 VAC | |
| Protection class | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |