1247.4541 | Mentor
Toggle switch, gray, 1 pole, groping/latching, (On)-Off-(On), 6 VA/60 VAC, tin-plated, 1247.4541
NCNR (non cancelable / non returnable)
SMD Toggle switch, 1247.4541, Mentor
The MENTOR switch series use the same concept as the types that have been used, tried and tested in industrial electronics million fold for decades. They have been further developed to meet the special requirements of SM-technology and are available now to change to SMD components. Particular importance was attached to their connections as gull wings, as these are the most widely used form due to their advantages such as reproducible grid dimensions, selfcentering features, improved shadowing problematic, good visual soldered joint inspection and easy resoldering and unsoldering.
We provide additionally to large suction surfaces for high insertion rates additive solder tags, which take up any mechanical forces and so relieve the electrical contacts. Additional fixing pins enable exact alignment of the switch to the front panel.
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping/latching | |
| Pin number | 1 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | gray | |
| illuminated | No | |
| Connection | solder connection | |
| Design | horizontal | |
| contact surface | tin-plated | |
| Breaking capacity | 6 VA/60 VAC | |
| Protection class | IP50 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |