1247.3541 | Mentor

Toggle switch, gray, 1 pole, latching, On-Off-On, 6 VA/60 VAC, tin-plated, 1247.3541

Order No.: 39G1055
EAN: 4099889183993
MPN:
1247.3541
12473541
Series: 1247
1247.3541 Mentor Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9032 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,092.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
280 pcs.
3.9032 €

SMD Toggle switch, 1247.3541, Mentor

The MENTOR switch series use the same concept as the types that have been used, tried and tested in industrial electronics million fold for decades. They have been further developed to meet the special requirements of SM-technology and are available now to change to SMD components. Particular importance was attached to their connections as gull wings, as these are the most widely used form due to their advantages such as reproducible grid dimensions, selfcentering features, improved shadowing problematic, good visual soldered joint inspection and easy resoldering and unsoldering.

We provide additionally to large suction surfaces for high insertion rates additive solder tags, which take up any mechanical forces and so relieve the electrical contacts. Additional fixing pins enable exact alignment of the switch to the front panel.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off-On
Actuator colour gray
illuminated No
Connection solder connection
Design horizontal
contact surface tin-plated
Breaking capacity 6 VA/60 VAC
Protection class IP50
Logistics
Property Value
Customs tariff number 85365080
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes