1254.1007 | Mentor
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (brown), 1.6 N, SMD, 1254.1007
Unit Price (€ / pc.)
1.0353 € *
Available: 664 pcs.
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
50 pcs.
0.9163 €
250 pcs.
0.7973 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD switches, type Mentor 1254.
Usable as single-pole NO; Rated voltage: max. 12 VDC. Switching current: max. 50 mA. Breaking capacity: max. 0.6 VA. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 mohm. Operating temperatures: –40 to +85 °C.
Technical attributes (type, height): 1254.1007, 7.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | brown | |
| Connection | SMD | |
| actuating force | 1.6 N | |
| Length | 6.2 mm | |
| Width | 6.2 mm | |
| Height | 4.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |