2271.6004 | Mentor
Cap, square, (L x W x H) 12 x 12 x 4.2 mm, white, for pushbutton switch, 2271.6004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 1 Week
Flat keycap, series Mentor
Type: 2271.6004
Version: illuminated, with full illumination
Outer dimensions: 12 x 12 mm
Height: 5.2 mm
Housing material/diffuser lens: PBT/PC
Operating temperatures: - 40 °C to +85 °C
For MICON 5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | square | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 4.2 mm | |
| Colour | white | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |