2271.4011 | Mentor
Cap, square, (L x W x H) 15 x 15 x 14.8 mm, white, for pushbutton switch, 2271.4011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0706 € *
Standard delivery time from the manufacturer is: 1 Week
Keycap and illumination field, series Mentor
Type: 2271.4011
Version: illuminated, for individual labeling insert
Outer dimensions: 15 x 15 mm
Height: 15.8 mm
Housing material/diffuser lens/attachment: PBT/PC/PMMA
Operating temperatures: - 40 °C to +85 °C
Labeled via foil insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | square | |
| Length | 15 mm | |
| Width | 15 mm | |
| Height | 14.8 mm | |
| Colour | white | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |