2271.1008 | Mentor
Cap, square, (L x W x H) 19 x 19 x 12.5 mm, white, for pushbutton switch, 2271.1008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 1 Week
Cap, 2271.1008, Mentor
These signal indicators can be combined with different types of LEDs and are available in two different sizes and heights. Special sizes are available on request.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | square | |
| Length | 19 mm | |
| Width | 19 mm | |
| Height | 12.5 mm | |
| Colour | white | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |