2271.1006 | Mentor
Cap, square, (L x W x H) 19 x 19 x 11.7 mm, white, for pushbutton switch, 2271.1006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 1 Week
Keycap, series Mentor
Type: 2271.1006
Version: illuminated, with full illumination
Outer dimensions: 19 x 19 mm
Height: 12.5 mm
Material: PBT UL 94 white
Operating temperatures: - 40 °C to +85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | square | |
| Length | 19 mm | |
| Width | 19 mm | |
| Height | 11.7 mm | |
| Colour | white | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |