2271.1004 | Mentor
Cap, square, (L x W x H) 19 x 19 x 8.9 mm, white, for pushbutton switch, 2271.1004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 11 Weeks
Cap, 2271.1004, Mentor
The pushbutton caps can be combined with different short-stroke pushbuttons (see layout suggestion) and are available in two standard sizes and heights. Special sizes are available on request.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | square | |
| Length | 19 mm | |
| Width | 19 mm | |
| Height | 8.9 mm | |
| Colour | white | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |