1852.0061 | Mentor
Button, square, (L x W x H) 9.5 x 9.5 x 7.3 mm, blue, for pushbutton switch, 1852.0061
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 11 Weeks
Button, 1852.0061, Mentor
Square button for miniature key pushbutton switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | button | |
| Version | square | |
| Length | 9.5 mm | |
| Width | 9.5 mm | |
| Height | 7.3 mm | |
| Colour | blue | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |