1840.0061 | Mentor
Control knob, round, Ø 3.8 mm, (H) 4 mm, blue, for pushbutton switch, 1840.0061
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2392 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.92 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2392 €
200 pcs.
0.2094 €
300 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding button Mentor 1840
type: 1840.0061
Material: PC
Color: blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control knob | |
| Version | round | |
| diameter | 3.8 mm | |
| Height | 4 mm | |
| Colour | blue | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |