1446.0207 | Mentor
Button, round, Ø 3.9 mm, (H) 6 mm, yellow, for pushbutton switch, 1446.0207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1047 € *
Standard delivery time from the manufacturer is: 11 Weeks
Knob, 1446.0207, Mentor
Yellow control knob for 1445..., 1446..., 1840..., 1845..., 1846..., 1852...
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | button | |
| Version | round | |
| diameter | 3.9 mm | |
| Height | 6 mm | |
| Colour | yellow | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |