1254.0271 | Mentor
Button, round, Ø 4.5 mm, (H) 5.5 mm, yellow, for pushbutton switch, 1254.0271
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1975 € *
Standard delivery time from the manufacturer is: 1 Week
Knob, 1254.0271, Mentor
Control knob for 1254.1007-.1307, yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | button | |
| Version | round | |
| diameter | 4.5 mm | |
| Height | 5.5 mm | |
| Colour | yellow | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |