1848.1334 | Mentor
Encoding rotary switch, 4 pole, BCD, straight, 100 mA/60 V AC/DC, 1848.1334
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6628 € *
Standard delivery time from the manufacturer is: 11 Weeks
Rotary switch, 1848.1334, Mentor
The switches are available with 10 or 16 indexing postions in the standard-codes BCD, BCD complementary, hexadecimal and hexadecimal complementary. Types available comprise screw-like turning operation and turning knob operation. A precise stop notch action and well readable numerals ease handling; good read off contrasat due to red colored turning knob. The coding switches are flux- and splash water proof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | encoding rotary switch | |
| Pin number | 4 pole | |
| Actuation | in front | |
| Coding | BCD | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | tin-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 100 mA/60 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |