M.5070 | Mentor

Signal light, infrared LED, 1.3 V (DC), Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, M.5070

Order No.: 31G9405
EAN: 4099889582864
MPN:
M.5070
M5070
Series: M.5070
M.5070 Mentor Signal Lamps, Indicators, Arrays
Image may differ

Infrared signal elements, type Mentor RTM 5070.

Infrared LED with strong lens and good spectral adaptation to photo transistors, high emission strength and large range through inner reflector. Suitable for pulsed mode

Technical specifications
Filter Property Value
Version infrared LED
Diode Diameter 10 mm
Installation diameter 8 mm
Assembly central Mounting
Rated voltage (DC) 1.3 V
Rated current 100 mA
Grid 2.54 mm
Number of LEDs 1
Logistics
Property Value
Customs tariff number 85414100
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes