E.5104G | Mentor
Signal light, green, 30 mcd, pitch 2.54 mm, LED number: 1, E.5104G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
86.87 € *
Price list
Quantity
Price per unit*
50 pcs.
1.7374 €
100 pcs.
1.6541 €
150 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamps, type Mentor RTE 5104.
Diode diameter: 5.0 mm. Grid: 2.54 mm. Vertical, with index pin for additional support. Housing material: PBT, black. Connections: tinned. Operating temperatures: –40 to +85 °C.
Technical attributes (type, LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./max.) at 10 mA): RTE 5104 G, green, 2.0 V, 25 mA, 565 nm, 12/35 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 5 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.03 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |