2901.0220 | Mentor

LED display, horizontal, 2 V, red, 50 mcd, pitch 2.54 mm, LED number: 4, 2901.0220

Order No.: 39G1847
MPN:
2901.0220
29010220
2901.0220 Mentor Signal Lamps, Indicators, Arrays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.7608 €
25 pcs.
2.5942 €
50 pcs.
2.4395 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale

Multiple LED display, 2901.0220, Mentor

The LED module described as FEL is a front panel assembly element that has been developed as a display element for the 19-inch structure system. The system is based on a basic grid size of 2.54 mm. The casing is provided with a guide rail and a groove that intersect with each other when connecting. This component, with four LEDs placed above each other, can be installed.

Technical specifications
Filter Property Value
Version horizontal
Connection PCB connection
Diode Diameter 2 mm
Farbe der Beleuchtung red
Luminous intensity 0.05 cd
Assembly through hole
Rated voltage 2 V
Rated current 20 mA
Grid 2.54 mm
Number of LEDs 4
Logistics
Property Value
Customs tariff number 85414100
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes