2819.8120 | Mentor
Signal light, green, 30 mcd, pitch 2.54 mm, LED number: 1, 2819.8120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 11 Weeks
Signal lamp, 2819.8120, Mentor
The LED modules described as FEL are front panel assembly elements that have been developed as display elements for the 19-inch structure system. The system is based on a basic grid size of 2.54 mm. The casings are provided with guide rails and grooves that intersect with each other when connecting.
Without insert, this LED component can be used as a spacer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 5 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.03 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |