2817.7031 | Mentor
Signal light, yellow, 20 mcd, pitch 2.54 mm, LED number: 1, 2817.7031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
321.30 € *
Price list
Quantity
Price per unit*
200 pcs.
1.6065 €
1000 pcs.
1.4042 €
2000 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Single LED, 2817.7031, Mentor
This component with a connection raster of 2.54 mm has a collar for centering the front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.02 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |