2816.2005 | Mentor
LED display, horizontal, 2.2 V, red, 6 mcd, pitch 2.54 mm, LED number: 8, 2816.2005
NCNR (non cancelable / non returnable)
Multiple LED display, 2816.2005, Mentor
The LED module described as FEL is a front panel assembly element that has been developed as a display element for the 19-inch structure system. The system is based on a basic grid size of 2.54 mm. The casing is provided with a guide rail and a groove that intersect with each other when connecting. The component was developed as a space-saving alternative modular system. The 1- to 4-digit display can be extended to an unlimited length of double displays. A different color combination for each type can be supplied on request.
| Filter | Property | Value |
|---|---|---|
| Version | horizontal | |
| Connection | PCB connection | |
| Diode Diameter | 2 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.006 cd | |
| Assembly | through hole | |
| Rated voltage | 2.2 V | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 8 |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |