2694.8383 | Mentor
Signal light, 24 V (DC), green, 20 mcd, Mounting Ø 5 mm, pitch 2.54 mm, LED number: 1, 2694.8383
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4859 € *
Available: 27 pcs.
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
4.8314 €
100 pcs.
4.2364 €
250 pcs.
4.0698 €
1000 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 2694.8383, Mentor
Signal lamp for front panel installation with cost-effective snap lock mounting for panel thicknesses of 0.8 to 3mm and a mounting hole of ø 5mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 3 mm | |
| Installation diameter | 5 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.02 cd | |
| Assembly | snap-in | |
| Rated voltage (DC) | 24 V | |
| Rated current | 12 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |