2692.8324 | Mentor

Signal light, round, 2 V, red, 80 mcd, Mounting Ø 9.5 mm, pitch 2.54 mm, LED number: 1, 2692.8324

Order No.: 39G1836
MPN:
2692.8324
26928324
2692.8324 Mentor Signal Lamps, Indicators, Arrays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7005 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.4863 €
25 pcs.
4.2840 €
50 pcs.
4.0460 €
100 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale

Indicator lamp, 2692.8324, Mentor

The signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 8 mm. The socket can be supplied with an external or internal reflector. The insert for the LED receptacle is pushed into the case. The signal lamp has an integrated resistor and is designed for a nominal voltage of 24 V. Supplied with a washer and a hexagonal nut.

Technical specifications
Filter Property Value
Version round
Connection PCB connection
Diode Diameter 3 mm
Installation diameter 9.5 mm
Farbe der Beleuchtung red
Luminous intensity 0.08 cd
Assembly screw mounting
Rated voltage 2 V
Rated current 20 mA
Grid 2.54 mm
Number of LEDs 1
Logistics
Property Value
Customs tariff number 85414100
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes