2684.8321 | Mentor
Signal light, 230 V (AC), red, 400 mcd, Mounting Ø 9.5 mm, LED number: 1, 2684.8321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Available: 19 pcs.
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.1162 €
100 pcs.
6.2356 €
250 pcs.
5.9857 €
1000 pcs.
5.6049 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 2684.8321, Mentor
The signal lamp is installed by pressing it into the mounting hole, such that protection class IP40 is achieved in front of the front panel. The signal lamp has a VDE approval for a temperature range T of 85°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | stranded wires | |
| Diode Diameter | 12.5 mm | |
| Installation diameter | 9.5 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.4 cd | |
| Assembly | snap-in | |
| Rated voltage (AC) | 230 V | |
| Rated current | 30 mA | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |